Amphenol Limited, TV06RW, Copper Alloy Straight 37 Way Cable MIL Spec Circular Connector Male Grey, Male Contacts,Shell
- RS Stock No.:
- 870-083
- Mfr. Part No.:
- TV06RW1535PN
- Manufacturer:
- Amphenol Limited
N
This image is representative of the product range
Subtotal (1 unit)*
PHP8,195.07
(exc. VAT)
PHP9,178.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,195.07 |
*price indicative
- RS Stock No.:
- 870-083
- Mfr. Part No.:
- TV06RW1535PN
- Manufacturer:
- Amphenol Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Product Type | MIL Spec Circular Connector | |
| Number of Contacts | 37 | |
| Current | 5A | |
| Contact Gender | Male | |
| Connector Gender | Male | |
| Shell Size | 15 | |
| Mount Type | Cable | |
| Military Standard | MIL-DTL-38999 | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Crimp | |
| Mating Type | Threaded | |
| Maximum Operating Temperature | 175°C | |
| Connector Size | 15 | |
| Standards/Approvals | RoHS | |
| Orientation | Straight | |
| Series | TV06RW | |
| Housing Material | Aluminium Alloy | |
| Colour | Grey | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Strain Relief | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Product Type MIL Spec Circular Connector | ||
Number of Contacts 37 | ||
Current 5A | ||
Contact Gender Male | ||
Connector Gender Male | ||
Shell Size 15 | ||
Mount Type Cable | ||
Military Standard MIL-DTL-38999 | ||
Minimum Operating Temperature -65°C | ||
Termination Type Crimp | ||
Mating Type Threaded | ||
Maximum Operating Temperature 175°C | ||
Connector Size 15 | ||
Standards/Approvals RoHS | ||
Orientation Straight | ||
Series TV06RW | ||
Housing Material Aluminium Alloy | ||
Colour Grey | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Strain Relief No | ||
Non Compliant
- COO (Country of Origin):
- GB
The Amphenol Limited connector is a robust solution designed for high-performance applications, ensuring durability and reliability in critical environments.
Constructed to meet stringent military specifications, enhancing reliability
Offers a wide range of insert arrangements for versatile connectivity options
Features environmental sealing ensuring protection against moisture and contaminants
Incorporates multilayered electrical characteristics for superior performance
Related links
- Amphenol Limited Copper Alloy Straight 13 Way Cable MIL Spec Circular Connector Male GreyShell
- Amphenol Limited Copper Alloy Straight 6 Way Cable MIL Spec Circular Connector Male GreyShell
- Amphenol Limited Copper Alloy Straight 22 Way Cable MIL Spec Circular Connector Male GreyShell
- Amphenol Limited Copper Alloy Straight 55 Way Cable MIL Spec Circular Connector Male GreyShell
- Amphenol Limited Copper Alloy Straight 26 Way Cable MIL Spec Circular Connector Male GreyShell
- Amphenol Limited Copper Alloy Straight 37 Way Cable MIL Spec Circular Connector Male GreenShell
- Amphenol Limited Copper Alloy Straight 6 Way Cable MIL Spec Circular Connector Male GreyShell
- Amphenol Limited Copper Alloy Straight 4 Way Cable MIL Spec Circular Connector Male GreyShell
