Amphenol Limited, TV06RW, Copper Alloy Straight 4 Way Cable MIL Spec Circular Connector Male Grey, Female Contacts,Shell
- RS Stock No.:
- 870-095
- Mfr. Part No.:
- TV06RW1304SN
- Manufacturer:
- Amphenol Limited
N
This image is representative of the product range
Subtotal (1 unit)*
PHP7,307.15
(exc. VAT)
PHP8,184.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,307.15 |
*price indicative
- RS Stock No.:
- 870-095
- Mfr. Part No.:
- TV06RW1304SN
- Manufacturer:
- Amphenol Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Number of Contacts | 4 | |
| Product Type | MIL Spec Circular Connector | |
| Current | 5A | |
| Contact Gender | Female | |
| Connector Gender | Male | |
| Shell Size | 13 | |
| Mount Type | Cable | |
| Military Standard | MIL-DTL-38999 | |
| Mating Type | Threaded | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Crimp | |
| Connector Size | 13 | |
| Maximum Operating Temperature | 175°C | |
| Orientation | Straight | |
| Standards/Approvals | RoHS | |
| Series | TV06RW | |
| Housing Material | Aluminium Alloy | |
| Strain Relief | No | |
| Contact Material | Copper Alloy | |
| Colour | Grey | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Number of Contacts 4 | ||
Product Type MIL Spec Circular Connector | ||
Current 5A | ||
Contact Gender Female | ||
Connector Gender Male | ||
Shell Size 13 | ||
Mount Type Cable | ||
Military Standard MIL-DTL-38999 | ||
Mating Type Threaded | ||
Minimum Operating Temperature -65°C | ||
Termination Type Crimp | ||
Connector Size 13 | ||
Maximum Operating Temperature 175°C | ||
Orientation Straight | ||
Standards/Approvals RoHS | ||
Series TV06RW | ||
Housing Material Aluminium Alloy | ||
Strain Relief No | ||
Contact Material Copper Alloy | ||
Colour Grey | ||
Contact Plating Gold | ||
Non Compliant
- COO (Country of Origin):
- GB
The Amphenol Limited connector is designed for high-performance interconnectivity, Ideal for military environments demanding robust reliability in electrical applications.
Tri-Start design ensures efficient engagement and disengagement
Constructed with Durable materials for enhanced mechanical strength
IP67 rated for excellent environmental sealing against dust and moisture
Available in various insert arrangements to meet diverse connectivity needs
Related links
- Amphenol Limited Copper Alloy Straight 4 Way Cable MIL Spec Circular Connector Male GreyShell
- Amphenol Limited Copper Alloy Straight 6 Way Cable MIL Spec Circular Connector Male GreyShell
- Amphenol Limited Copper Alloy Straight 13 Way Cable MIL Spec Circular Connector Male GreyShell
- Amphenol Limited Copper Alloy Straight 6 Way Cable MIL Spec Circular Connector Male GreyShell
- Amphenol Limited Copper Alloy Straight 22 Way Cable MIL Spec Circular Connector Male GreyShell
- Amphenol Limited Copper Alloy Straight 55 Way Cable MIL Spec Circular Connector Male GreyShell
- Amphenol Limited Copper Alloy Straight 37 Way Cable MIL Spec Circular Connector Male GreyShell
- Amphenol Limited Copper Alloy Straight 26 Way Cable MIL Spec Circular Connector Male GreyShell
