Amphenol Limited, TVP00RW, Copper Alloy Straight 4 Way Cable MIL Spec Circular Connector Female Grey, Female

N

This image is representative of the product range

Subtotal (1 unit)*

PHP6,241.28

(exc. VAT)

PHP6,990.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP6,241.28

*price indicative

RS Stock No.:
870-088
Mfr. Part No.:
TVP00RW1304SN
Manufacturer:
Amphenol Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Limited

Number of Contacts

4

Product Type

MIL Spec Circular Connector

Contact Gender

Female

Current

5A

Connector Gender

Female

Shell Size

13

Mount Type

Cable

Military Standard

MIL-DTL-38999

Mating Type

Threaded

Termination Type

Crimp

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

175°C

Connector Size

13

Standards/Approvals

RoHS

Orientation

Straight

Series

TVP00RW

Housing Material

Aluminium Alloy

Contact Material

Copper Alloy

Contact Plating

Gold

Colour

Grey

Strain Relief

No

COO (Country of Origin):
GB
The Amphenol Limited connector is designed for robust electrical connectivity, ensuring reliable performance in demanding environments. This product effectively bridges connections in various industries, enhancing operational efficiency and providing dependable solutions.

Meets stringent military standards for high reliability and durability

Offers efficient electrical characteristics, ensuring optimal performance

Available in a variety of insert arrangements for versatile applications

Features comprehensive environmental protection for enhanced longevity

Provides coding and polarization options for added connectivity assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy