Amphenol Limited, TVP00RW, Copper Alloy Straight 3 Way Cable MIL Spec Circular Connector Female Grey, Male
- RS Stock No.:
- 870-090
- Mfr. Part No.:
- TVP00RW0998PN
- Manufacturer:
- Amphenol Limited
N
This image is representative of the product range
Subtotal (1 unit)*
PHP4,990.07
(exc. VAT)
PHP5,588.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 5 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,990.07 |
*price indicative
- RS Stock No.:
- 870-090
- Mfr. Part No.:
- TVP00RW0998PN
- Manufacturer:
- Amphenol Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Number of Contacts | 3 | |
| Product Type | MIL Spec Circular Connector | |
| Contact Gender | Male | |
| Current | 5A | |
| Connector Gender | Female | |
| Shell Size | 9 | |
| Mount Type | Cable | |
| Military Standard | MIL-DTL-38999 | |
| Minimum Operating Temperature | -65°C | |
| Mating Type | Threaded | |
| Termination Type | Crimp | |
| Connector Size | 9 | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Orientation | Straight | |
| Series | TVP00RW | |
| Housing Material | Aluminium Alloy | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Colour | Grey | |
| Strain Relief | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Number of Contacts 3 | ||
Product Type MIL Spec Circular Connector | ||
Contact Gender Male | ||
Current 5A | ||
Connector Gender Female | ||
Shell Size 9 | ||
Mount Type Cable | ||
Military Standard MIL-DTL-38999 | ||
Minimum Operating Temperature -65°C | ||
Mating Type Threaded | ||
Termination Type Crimp | ||
Connector Size 9 | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Orientation Straight | ||
Series TVP00RW | ||
Housing Material Aluminium Alloy | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Colour Grey | ||
Strain Relief No | ||
- COO (Country of Origin):
- GB
The Amphenol Limited connector is a high-performance solution designed for critical applications. Its robust design ensures reliability in demanding environments, making it Ideal for military and aerospace uses.
Offers strong mechanical and environmental characteristics for Durable performance
Integrated backshells provide enhanced sealing to protect connections
Suitable for various insert arrangements to accommodate specific application needs
Features polarisation coding to prevent misalignment during installation
Related links
- Amphenol Limited Copper Alloy Straight 6 Way Cable MIL Spec Circular Connector Female Grey, Male
- Amphenol Limited Copper Alloy Straight 6 Way Cable MIL Spec Circular Connector Female Grey, Female
- Amphenol Limited Copper Alloy Straight 4 Way Cable MIL Spec Circular Connector Female Grey, Female
- Amphenol Limited Copper Alloy Straight 4 Way Cable MIL Spec Circular Connector Male Grey, Female
- Amphenol Limited Copper Alloy Straight 12 Way Cable MIL Spec Circular Connector Female Grey, Male
- Amphenol Limited Copper Alloy Straight 22 Way Cable MIL Spec Circular Connector Female Grey, Male
- Amphenol Limited Copper Alloy Straight 6 Way Cable MIL Spec Circular Connector Female Grey, Male
- Amphenol Limited Copper Alloy Straight 4 Way Cable MIL Spec Circular Connector Female GreyShell
