Amphenol Limited, TV07RW, Copper Alloy Straight 22 Way Cable MIL Spec Circular Connector Female Grey, Male
- RS Stock No.:
- 870-076
- Mfr. Part No.:
- TV07RW1335PN
- Manufacturer:
- Amphenol Limited
N
This image is representative of the product range
Subtotal (1 unit)*
PHP7,273.96
(exc. VAT)
PHP8,146.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 24 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,273.96 |
*price indicative
- RS Stock No.:
- 870-076
- Mfr. Part No.:
- TV07RW1335PN
- Manufacturer:
- Amphenol Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Product Type | MIL Spec Circular Connector | |
| Number of Contacts | 22 | |
| Contact Gender | Male | |
| Current | 5A | |
| Connector Gender | Female | |
| Shell Size | 13 | |
| Mount Type | Cable | |
| Military Standard | MIL-DTL-38999 | |
| Mating Type | Threaded | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Crimp | |
| Connector Size | 13 | |
| Maximum Operating Temperature | 175°C | |
| Orientation | Straight | |
| Standards/Approvals | RoHS | |
| Series | TV07RW | |
| Housing Material | Aluminium Alloy | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Strain Relief | No | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Product Type MIL Spec Circular Connector | ||
Number of Contacts 22 | ||
Contact Gender Male | ||
Current 5A | ||
Connector Gender Female | ||
Shell Size 13 | ||
Mount Type Cable | ||
Military Standard MIL-DTL-38999 | ||
Mating Type Threaded | ||
Minimum Operating Temperature -65°C | ||
Termination Type Crimp | ||
Connector Size 13 | ||
Maximum Operating Temperature 175°C | ||
Orientation Straight | ||
Standards/Approvals RoHS | ||
Series TV07RW | ||
Housing Material Aluminium Alloy | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Strain Relief No | ||
Colour Grey | ||
- COO (Country of Origin):
- GB
The Amphenol Limited connector ensures reliable electrical performance in demanding environments, designed for seamless integration into various applications requiring high levels of durability and stability.
General characteristics ensure broad compatibility and functionality
Mechanical characteristics enhance robustness and durability under stress
Environmental characteristics guarantee reliable performance in harsh conditions
Electrical characteristics support optimal signal integrity and conductivity
Insert arrangements provide flexibility for varied connection needs
Coding and polarization features ensure correct assembly and integration
Related links
- Amphenol Limited Copper Alloy Straight 4 Way Cable MIL Spec Circular Connector Female GreyShell
- Amphenol Limited Copper Alloy Straight 22 Way Cable MIL Spec Circular Connector Male GreyShell
- Amphenol Limited Copper Alloy Straight 22 Way Cable MIL Spec Circular Connector Male GreyShell
- Amphenol Limited Copper Alloy Straight 22 Way Cable MIL Spec Circular Connector Male Grey, Female
- Amphenol Limited Copper Alloy Straight 12 Way Cable MIL Spec Circular Connector Female Grey, Male
- Amphenol Limited Copper Alloy Straight 3 Way Cable MIL Spec Circular Connector Female Grey, Male
- Amphenol Limited Copper Alloy Straight 6 Way Cable MIL Spec Circular Connector Female Grey, Male
- Amphenol Limited Copper Alloy Straight 6 Way Cable MIL Spec Circular Connector Female Grey, Male
