Amphenol Limited, TVP00RW, Copper Alloy Straight 6 Way Cable MIL Spec Circular Connector Female Grey, Male
- RS Stock No.:
- 870-082
- Mfr. Part No.:
- TVP00RW0935PN
- Manufacturer:
- Amphenol Limited
N
This image is representative of the product range
Subtotal (1 unit)*
PHP5,091.49
(exc. VAT)
PHP5,702.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 10 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,091.49 |
*price indicative
- RS Stock No.:
- 870-082
- Mfr. Part No.:
- TVP00RW0935PN
- Manufacturer:
- Amphenol Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Number of Contacts | 6 | |
| Product Type | MIL Spec Circular Connector | |
| Current | 5A | |
| Contact Gender | Male | |
| Connector Gender | Female | |
| Shell Size | 9 | |
| Mount Type | Cable | |
| Military Standard | MIL-DTL-38999 | |
| Mating Type | Threaded | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 175°C | |
| Connector Size | 9 | |
| Orientation | Straight | |
| Standards/Approvals | RoHS | |
| Housing Material | Aluminium Alloy | |
| Series | TVP00RW | |
| Contact Material | Copper Alloy | |
| Colour | Grey | |
| Strain Relief | No | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Number of Contacts 6 | ||
Product Type MIL Spec Circular Connector | ||
Current 5A | ||
Contact Gender Male | ||
Connector Gender Female | ||
Shell Size 9 | ||
Mount Type Cable | ||
Military Standard MIL-DTL-38999 | ||
Mating Type Threaded | ||
Termination Type Crimp | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 175°C | ||
Connector Size 9 | ||
Orientation Straight | ||
Standards/Approvals RoHS | ||
Housing Material Aluminium Alloy | ||
Series TVP00RW | ||
Contact Material Copper Alloy | ||
Colour Grey | ||
Strain Relief No | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- GB
The Amphenol Limited connector provides robust electrical connectivity, designed specifically for demanding applications. Its Advanced engineering ensures reliability and performance under a variety of conditions, optimising signal integrity for critical systems.
Constructed to meet military standards for superior performance
Features thermal and electromagnetic resilience for enhanced durability
Designed with Advanced sealing technology for reliable environmental protection
Supports multiple insert arrangements for versatile application options
Related links
- Amphenol Limited Copper Alloy Straight 3 Way Cable MIL Spec Circular Connector Female Grey, Male
- Amphenol Limited Copper Alloy Straight 6 Way Cable MIL Spec Circular Connector Female Grey, Female
- Amphenol Limited Copper Alloy Straight 4 Way Cable MIL Spec Circular Connector Female Grey, Female
- Amphenol Limited Copper Alloy Straight 4 Way Cable MIL Spec Circular Connector Male Grey, Female
- Amphenol Limited Copper Alloy Straight 6 Way Cable MIL Spec Circular Connector Female Grey, Male
- Amphenol Limited Copper Alloy Straight 12 Way Cable MIL Spec Circular Connector Female Grey, Male
- Amphenol Limited Copper Alloy Straight 22 Way Cable MIL Spec Circular Connector Female Grey, Male
- Amphenol Limited Copper Alloy Straight 4 Way Cable MIL Spec Circular Connector Female GreyShell
