Amphenol Limited, TVP00RW, Copper Alloy Straight 6 Way Cable MIL Spec Circular Connector Female Grey, Female
- RS Stock No.:
- 870-085
- Mfr. Part No.:
- TVP00RW0935SN
- Manufacturer:
- Amphenol Limited
N
This image is representative of the product range
Subtotal (1 unit)*
PHP5,098.87
(exc. VAT)
PHP5,710.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 10 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,098.87 |
*price indicative
- RS Stock No.:
- 870-085
- Mfr. Part No.:
- TVP00RW0935SN
- Manufacturer:
- Amphenol Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Number of Contacts | 6 | |
| Product Type | MIL Spec Circular Connector | |
| Contact Gender | Female | |
| Current | 5A | |
| Connector Gender | Female | |
| Shell Size | 9 | |
| Mount Type | Cable | |
| Military Standard | MIL-DTL-38999 | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -65°C | |
| Mating Type | Threaded | |
| Connector Size | 9 | |
| Maximum Operating Temperature | 175°C | |
| Orientation | Straight | |
| Standards/Approvals | RoHS | |
| Series | TVP00RW | |
| Housing Material | Aluminium Alloy | |
| Colour | Grey | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Strain Relief | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Number of Contacts 6 | ||
Product Type MIL Spec Circular Connector | ||
Contact Gender Female | ||
Current 5A | ||
Connector Gender Female | ||
Shell Size 9 | ||
Mount Type Cable | ||
Military Standard MIL-DTL-38999 | ||
Termination Type Crimp | ||
Minimum Operating Temperature -65°C | ||
Mating Type Threaded | ||
Connector Size 9 | ||
Maximum Operating Temperature 175°C | ||
Orientation Straight | ||
Standards/Approvals RoHS | ||
Series TVP00RW | ||
Housing Material Aluminium Alloy | ||
Colour Grey | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Strain Relief No | ||
- COO (Country of Origin):
- GB
The Amphenol Limited connector provides reliable interconnection solutions with high-performance capabilities, ensuring optimal functionality across various applications, particularly in challenging environments.
Robust mechanical characteristics offering enhanced durability
Designed with environmental resilience to withstand harsh conditions
Electrical characteristics ensure reliable signal integrity and performance
Versatile insert arrangements cater to diverse application needs
Precision coding and polarization features enhance connectivity efficiency
Related links
- Amphenol Limited Copper Alloy Straight 4 Way Cable MIL Spec Circular Connector Female Grey, Female
- Amphenol Limited Copper Alloy Straight 6 Way Cable MIL Spec Circular Connector Female Grey, Male
- Amphenol Limited Copper Alloy Straight 3 Way Cable MIL Spec Circular Connector Female Grey, Male
- Amphenol Limited Copper Alloy Straight 4 Way Cable MIL Spec Circular Connector Male Grey, Female
- Amphenol Limited Copper Alloy Straight 6 Way Cable MIL Spec Circular Connector Female Grey, Female
- Amphenol Limited Copper Alloy Straight 6 Way Cable MIL Spec Circular Connector Female GreyShell
- Amphenol Limited Copper Alloy Straight 6 Way Wall Mount MIL Spec Circular Connector Female Green, Male
- Amphenol Limited Copper Alloy Straight 6 Way Cable MIL Spec Circular Connector Male GreyShell
