Amphenol Limited, TVP00ZN, Copper Alloy Straight 12 Way Cable MIL Spec Circular Connector Female Grey, Male
- RS Stock No.:
- 870-075
- Mfr. Part No.:
- TVP00ZN-15-97PN
- Manufacturer:
- Amphenol Limited
N
Subtotal (1 unit)*
PHP6,987.20
(exc. VAT)
PHP7,825.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 25 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,987.20 |
*price indicative
- RS Stock No.:
- 870-075
- Mfr. Part No.:
- TVP00ZN-15-97PN
- Manufacturer:
- Amphenol Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Product Type | MIL Spec Circular Connector | |
| Number of Contacts | 12 | |
| Current | 23A | |
| Contact Gender | Male | |
| Connector Gender | Female | |
| Shell Size | 15 | |
| Mount Type | Cable | |
| Military Standard | MIL-DTL-38999 | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -65°C | |
| Mating Type | Threaded | |
| Connector Size | 15 | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Orientation | Straight | |
| Series | TVP00ZN | |
| Housing Material | Aluminium Alloy | |
| Colour | Grey | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Strain Relief | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Product Type MIL Spec Circular Connector | ||
Number of Contacts 12 | ||
Current 23A | ||
Contact Gender Male | ||
Connector Gender Female | ||
Shell Size 15 | ||
Mount Type Cable | ||
Military Standard MIL-DTL-38999 | ||
Termination Type Crimp | ||
Minimum Operating Temperature -65°C | ||
Mating Type Threaded | ||
Connector Size 15 | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Orientation Straight | ||
Series TVP00ZN | ||
Housing Material Aluminium Alloy | ||
Colour Grey | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Strain Relief No | ||
- COO (Country of Origin):
- GB
The Amphenol Limited connector is engineered for reliable electrical connectivity in harsh environments, ensuring robust performance in demanding applications. Its Durable design enhances operational efficiency and longevity, making it a VITAL component for Advanced electronic systems.
Designed to meet stringent electrical characteristics for optimal performance
Constructed with high-quality materials for enhanced mechanical durability
Offers superior environmental protection against moisture and contaminants
Features flexible insert arrangements to accommodate various configurations
Related links
- Amphenol Limited Copper Alloy Straight 6 Way Cable MIL Spec Circular Connector Female Grey, Male
- Amphenol Limited Copper Alloy Straight 3 Way Wall Mount MIL Spec Circular Connector Female Black, Male
- Amphenol Limited Copper Alloy Straight 13 Way Wall Mount MIL Spec Circular Connector Female Black, Female
- Amphenol Limited Copper Alloy Straight 6 Way Wall Mount MIL Spec Circular Connector Female Black, Female
- Amphenol Air LB Copper Alloy Straight 12 Way Circular Connector Male Olive GreenShell Size 14,
- Amphenol Limited Copper Alloy Straight 22 Way Wall Mount MIL Spec Circular Connector Female Black, Male
- Amphenol Limited Copper Alloy Straight 22 Way Cable MIL Spec Circular Connector Female Grey, Male
- Amphenol Limited Copper Alloy Straight 3 Way Cable MIL Spec Circular Connector Female Grey, Male
