Kern Additional Plate, For OKO 178T251
- RS Stock No.:
- 920-760
- Mfr. Part No.:
- OBB-A1325
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP4,749.31
(exc. VAT)
PHP5,319.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,749.31 |
*price indicative
- RS Stock No.:
- 920-760
- Mfr. Part No.:
- OBB-A1325
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Additional Plate | |
| Product Type | Microscope | |
| For Use With | OKO 178T251 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Additional Plate | ||
Product Type Microscope | ||
For Use With OKO 178T251 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern Plate serves as an additional plate for workbench applications, enhancing functionality and utility in various professional settings.
Constructed to support additional tasks on work benches
Compatible with a variety of optical instruments
Features storage temperature range from -5 °C to 40 °C
Designed for efficient packing and shipping with Compact dimensions
