Kern Eyepiece, For Microscope
- RS Stock No.:
- 920-767
- Mfr. Part No.:
- OBB-A1350
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP8,634.88
(exc. VAT)
PHP9,671.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,634.88 |
*price indicative
- RS Stock No.:
- 920-767
- Mfr. Part No.:
- OBB-A1350
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Eyepiece | |
| Product Type | Microscope | |
| For Use With | Microscope | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Eyepiece | ||
Product Type Microscope | ||
For Use With Microscope | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern microscope eyepiece offers exceptional optical performance designed for precise magnification, providing a clear view of the specimen at a 10x magnification with an ocular field width of 18 mm.
Ocular magnifications deliver precise 10x viewing for detailed analysis
Standard eye point ensures comfortable viewing for extended periods
Anti-fungus construction helps maintain clear optics over time
Ocular field width of 18 mm enhances the Visual experience
Packaging dimensions promote efficient storage and transport
Environmentally considerate design appropriate for varied conditions
