Kern Eyepiece, For OBN 148
- RS Stock No.:
- 863-040
- Mfr. Part No.:
- OBB-A1404
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP9,066.35
(exc. VAT)
PHP10,154.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,066.35 |
*price indicative
- RS Stock No.:
- 863-040
- Mfr. Part No.:
- OBB-A1404
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Eyepiece | |
| Product Type | Microscope | |
| For Use With | OBN 148 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Eyepiece | ||
Product Type Microscope | ||
For Use With OBN 148 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern microscope eyepiece designed for precise optical performance, enabling enhanced Visual clarity and detailed observation in various microscopy applications.
Ocular magnification of 10x for enhanced detail
High eye point design for comfortable viewing
Ocular field width of 20 mm for a broad view
Anti-fungus construction ensures longevity and reliability
Storage temperature range suitable from -5 °C to 40 °C
Lightweight, with a net weight of approximately 0.10 kg
