Kern Tablet with Integrated Camera, For OBN 148
- RS Stock No.:
- 920-430
- Mfr. Part No.:
- ODC 251
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP102,751.66
(exc. VAT)
PHP115,081.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP102,751.66 |
*price indicative
- RS Stock No.:
- 920-430
- Mfr. Part No.:
- ODC 251
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Tablet with Integrated Camera | |
| Product Type | Microscope | |
| For Use With | OBN 148 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Tablet with Integrated Camera | ||
Product Type Microscope | ||
For Use With OBN 148 | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- CN
The Kern HD tablet serves as a sophisticated monitoring device, incorporating a 4K Camera for precise digital documentation of samples. Its Advanced technology ensures high-quality imagery for both professional and educational purposes.
Integrated 4K Camera offers exceptional clarity for detailed imaging
HD touch screen display provides a user-friendly Interface for easy operation
Compact dimensions allow for convenient portability and handling
Supports multiple connectivity options including USB 3.0 and HDMI
Robust construction ensures durability in diverse environments
