Kern Tablet with Integrated Camera, For OBT 231
- RS Stock No.:
- 920-429
- Mfr. Part No.:
- ODC 231
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP42,309.89
(exc. VAT)
PHP47,387.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP42,309.89 |
*price indicative
- RS Stock No.:
- 920-429
- Mfr. Part No.:
- ODC 231
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Microscope | |
| Accessory Type | Tablet with Integrated Camera | |
| For Use With | OBT 231 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Microscope | ||
Accessory Type Tablet with Integrated Camera | ||
For Use With OBT 231 | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- CN
The Kern high-resolution microscope Camera features an LCD display, designed to enhance imaging capabilities across all models in the OBT range for precise observation and documentation.
High-resolution 2 MP CMOS sensor for detailed images
LCD display size of 7 inches for clear viewing
Offers USB 2.0 interfaces for easy connectivity
Supports DirectX 12 for improved graphics performance
Image capturing with standard 30 FPS frame rate
