Kern Objective Lens, For OBT 103

N

Subtotal (1 unit)*

PHP5,612.23

(exc. VAT)

PHP6,285.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,612.23

*price indicative

RS Stock No.:
920-411
Mfr. Part No.:
OBB-A3207
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Microscope

Accessory Type

Objective Lens

For Use With

OBT 103

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kern objective lens is an achromatic microscope objective designed for high magnification and precision. Its primary function is to provide detailed imaging for optical instruments, ensuring clarity in specialised applications.

Objective magnification of 100x for detailed observation

Achromatic quality ensures minimal optical aberration

Numerical Aperture of 1.25 for enhanced light-gathering capability

Working distance of 0.2 mm enables close examination of specimens

Robust dimensions of 36x25x25 mm for easy integration into optical systems

Compatible with oil immersion techniques for improved resolution

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy