Kern Objective Lens, For OCM 167
- RS Stock No.:
- 908-433
- Mfr. Part No.:
- OBB-A1606
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP31,084.62
(exc. VAT)
PHP34,814.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP31,084.62 |
*price indicative
- RS Stock No.:
- 908-433
- Mfr. Part No.:
- OBB-A1606
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Microscope | |
| Accessory Type | Objective Lens | |
| For Use With | OCM 167 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Microscope | ||
Accessory Type Objective Lens | ||
For Use With OCM 167 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern Microscope Objective designed for high-performance microscopy applications, offering precise imaging and exceptional optical quality for detailed examinations in various scientific fields.
Objective magnification of 20x provides enhanced detail observation
Infinity Plan quality ensures distortion-free imaging at all viewing angles
Numerical aperture of 0.45 for improved light-gathering capability
Working distance of 5.8 mm enables comfortable sample handling
Anti-fungus construction promotes durability and longevity
Packaged dimensions ensure safe delivery and Compact storage
