Kern Objective Lens, For OPO 185
- RS Stock No.:
- 908-411
- Mfr. Part No.:
- OBB-A1121
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP28,494.23
(exc. VAT)
PHP31,913.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP28,494.23 |
*price indicative
- RS Stock No.:
- 908-411
- Mfr. Part No.:
- OBB-A1121
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Microscope | |
| Accessory Type | Objective Lens | |
| For Use With | OPO 185 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Microscope | ||
Accessory Type Objective Lens | ||
For Use With OPO 185 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern optical lens designed for precise centring capabilities, making it Ideal for various optical applications. Its robust design ensures durability across a range of environmental conditions.
Bertrand lens fitted, allowing for accurate centring
Operates effectively within a storage temperature range of -5 °C to 40 °C
Compact packaging dimensions of 100x50x30 mm for easy handling
Lightweight design with a net weight of approximately 0.20 kg
Complies with REACH classification, ensuring no prohibited substances are included
