Kern C-Mount Camera Adapter, For OPO 185
- RS Stock No.:
- 908-420
- Mfr. Part No.:
- OBB-A1590
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP17,268.96
(exc. VAT)
PHP19,341.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,268.96 |
*price indicative
- RS Stock No.:
- 908-420
- Mfr. Part No.:
- OBB-A1590
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | C-Mount Camera Adapter | |
| Product Type | Microscope | |
| For Use With | OPO 185 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type C-Mount Camera Adapter | ||
Product Type Microscope | ||
For Use With OPO 185 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern C-mount Camera adapter designed to enhance microscope imaging capabilities by enabling a 0.75x magnification for optimal Visual results.
C-Mount magnification at 0.75x allows for enhanced image clarity
Focusable design ensures precise adjustments for various applications
Compatible with microscope cameras for versatile usage
Suitable storage temperature ranges from -5 °C to 40 °C
Compact packaging dimensions of 100x50x50 mm facilitate easy shipping
Related links
- Kern C-Mount Camera Adapter, For OBN 148
- Kern C-Mount Camera Adapter, For OCM 166
- Kern C-Mount Camera Adapter, For OZP 558
- Kern C-Mount Camera Adapter, For OZL 468
- Kern C-Mount Camera Adapter OZM 544
- Kern C-Mount Camera Adapter OZM 953
- Kern C-Mount Camera Adapter OZL 963UK, OZL 963
- Kern C Mount Camera, For OCM 165
