Kern C-Mount Camera Adapter, For OZP 558
- RS Stock No.:
- 908-496
- Mfr. Part No.:
- OZB-A5703
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP9,066.35
(exc. VAT)
PHP10,154.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,066.35 |
*price indicative
- RS Stock No.:
- 908-496
- Mfr. Part No.:
- OZB-A5703
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Microscope | |
| Accessory Type | C-Mount Camera Adapter | |
| For Use With | OZP 558 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Microscope | ||
Accessory Type C-Mount Camera Adapter | ||
For Use With OZP 558 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern C-mount Camera adapter facilitates seamless integration with microscope Cameras, enhancing observational capabilities through precise magnification and focus adjustments.
C-Mount magnification of 1x ensures optimal imaging fidelity
Focusable design allows for tailored Visual precision
Compatible with a variety of microscope Camera types
Convenient to store with a temperature range from -5 °C to 40 °C
Compact packaging dimensions of 100x50x50 mm for easy shipping
Related links
- Kern C-Mount Camera Adapter, For OZP 558
- Kern C-Mount Camera Adapter, For OZL 468
- Kern C-Mount Camera Adapter OZM 544
- Kern C-Mount Camera Adapter OZM 953
- Kern C-Mount Camera Adapter OZL 963UK, OZL 963
- Kern C-Mount Camera Adapter, For OPO 185
- Kern C Mount Adapter OZR 564 KERN Microscope OZR 563 KERN
- Kern C-Mount Camera Adapter, For OBN 148
