Kern C-Mount Camera Adapter, For OZP 558

N

Subtotal (1 unit)*

PHP25,472.39

(exc. VAT)

PHP28,529.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP25,472.39

*price indicative

RS Stock No.:
908-497
Mfr. Part No.:
OZB-A5704
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Accessory Type

C-Mount Camera Adapter

Product Type

Microscope

For Use With

OZP 558

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kern C-mount Camera adapter designed to provide 1x magnification for precise optical performance while maintaining focus. This adapter is Ideal for connecting microscope Cameras seamlessly.

C-Mount design allows easy integration with compatible microscope cameras

Focusable feature enables precise adjustments for optimal imaging

Constructed for enhanced durability and reliability in optical applications

Supports a range of microscope Camera types for versatile use

Compact dimensions facilitate easy handling and storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy