Kern C-Mount Camera Adapter, For OBN 148
- RS Stock No.:
- 920-855
- Mfr. Part No.:
- OBB-A1514
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP11,225.27
(exc. VAT)
PHP12,572.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,225.27 |
*price indicative
- RS Stock No.:
- 920-855
- Mfr. Part No.:
- OBB-A1514
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | C-Mount Camera Adapter | |
| Product Type | Microscope | |
| For Use With | OBN 148 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type C-Mount Camera Adapter | ||
Product Type Microscope | ||
For Use With OBN 148 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern Camera adapter designed specifically for trinocular microscope models, allowing seamless integration with various microscope Camera types for enhanced optical functionality.
C-Mount magnification of 1x for optimal image clarity
Compatible with microscope cameras to extend imaging capabilities
Robust construction ensures durability and reliability
Storage temperature range from -5 °C to 40 °C for versatile usability
Compact packaging dimensions of 100x50x50 mm for easy handling
Lightweight at approximate 0.30 kg, facilitating effortless setup
Related links
- Kern C Mount Camera, For OBN 148
- Kern C-Mount Camera Adapter, For OPO 185
- Kern C-Mount Camera Adapter, For OCM 166
- Kern C-Mount Camera Adapter, For OZP 558
- Kern C-Mount Camera Adapter, For OZL 468
- Kern C-Mount Camera Adapter OZM 544
- Kern C-Mount Camera Adapter OZM 953
- Kern C-Mount Camera Adapter OZL 963UK, OZL 963
