Kern Objective Lens, For OBE 124T241

N

Subtotal (1 unit)*

PHP8,202.62

(exc. VAT)

PHP9,186.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP8,202.62

*price indicative

RS Stock No.:
908-405
Mfr. Part No.:
OBB-A1110
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Microscope

Accessory Type

Objective Lens

For Use With

OBE 124T241

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kern achromatic objective provides precision optical performance, Ideal for detailed observations in microscopy with a magnification of 20x. Its design is optimised for superb image quality and user efficiency.

Achromatic design ensures minimal chromatic aberration for clear images

Magnification of 20x enhances visibility of fine details

Numerical Aperture of 0.4 improves light-gathering capabilities

Working distance of 1.75 mm accommodates various specimen types

Anti-fungus construction protects against biological contamination

Temperature tolerance between -5 °C and 40 °C supports versatile usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy