Kern Objective Lens, For OBN 159

N

Subtotal (1 unit)*

PHP3,885.58

(exc. VAT)

PHP4,351.85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,885.58

*price indicative

RS Stock No.:
920-408
Mfr. Part No.:
OBB-A3205
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Microscope

Accessory Type

Objective Lens

For Use With

OBN 159

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kern achromatic objective offers precise imaging capabilities, designed for optical instruments. Its high magnification of 40x and moderate numerical aperture facilitate detailed observations in a variety of applications.

Objective magnification of 40x ensures enhanced viewing details

Achromatic quality provides reduced chromatic aberration for clearer images

Numerical aperture of 0,65 optimises light-gathering Ability

Working distance of 0,6 mm enables effective specimen placement

Compact dimensions of 33x25x25 mm facilitate easy integration into existing setups

Lightweight design at approximate 0,30 kg enhances portability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy