Kern Objective Lens, For OBN 159
- RS Stock No.:
- 908-407
- Mfr. Part No.:
- OBB-A1112
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP6,907.42
(exc. VAT)
PHP7,736.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,907.42 |
*price indicative
- RS Stock No.:
- 908-407
- Mfr. Part No.:
- OBB-A1112
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Objective Lens | |
| Product Type | Microscope | |
| For Use With | OBN 159 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Objective Lens | ||
Product Type Microscope | ||
For Use With OBN 159 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern achromatic objective designed for enhanced microscopy, providing precise magnification for detailed observations, particularly suited to biological samples.
Achromatic design ensures high-quality, distortion-free images
Provides a magnification of 40x, Ideal for intricate examination
Numerical Aperture of 0.65 enhances light-gathering Ability
