Kern Objective Lens, For OBN 148
- RS Stock No.:
- 920-850
- Mfr. Part No.:
- OBB-A1392
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP24,608.66
(exc. VAT)
PHP27,561.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP24,608.66 |
*price indicative
- RS Stock No.:
- 920-850
- Mfr. Part No.:
- OBB-A1392
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Microscope | |
| Accessory Type | Objective Lens | |
| For Use With | OBN 148 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Microscope | ||
Accessory Type Objective Lens | ||
For Use With OBN 148 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern Microscope Objective designed for Advanced microscopy tasks, delivering high performance with its 40x objective magnification and superior Infinity Plan optical quality.
Objective magnification of 40x for detailed viewing
Infinity Plan objective quality ensuring clarity
Numerical Aperture of 0.65 for excellent light-gathering capabilities
Working distance of 0.65 mm for versatile applications
Anti-fungus construction to maintain instrument integrity
Packaged compactly with dimensions of 65x40x40 mm
