Kern Eyepiece, For OBN 148
- RS Stock No.:
- 920-769
- Mfr. Part No.:
- OBB-A1352
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP13,383.39
(exc. VAT)
PHP14,989.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,383.39 |
*price indicative
- RS Stock No.:
- 920-769
- Mfr. Part No.:
- OBB-A1352
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Microscope | |
| Accessory Type | Eyepiece | |
| For Use With | OBN 148 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Microscope | ||
Accessory Type Eyepiece | ||
For Use With OBN 148 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern microscope eyepiece is an optical instrument designed for precision observation, featuring a wide field of view and adjustable ocular scale to enhance your viewing experience.
Ocular magnification of 10x for enhanced detail
Eyepiece diameter of 23.2 mm ensuring comfortable viewing
Adjustable ocular scale with a 0.1 mm increment for precise measurements
Anti-fungal construction to maintain product integrity over time
Standard eye point for comfortable use during extended observations
Ocular Visual field of 20 mm providing broad viewing area
