Kern Objective Lens, For OBT 103

N

Subtotal (1 unit)*

PHP4,749.31

(exc. VAT)

PHP5,319.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,749.31

*price indicative

RS Stock No.:
920-410
Mfr. Part No.:
OBB-A3206
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Accessory Type

Objective Lens

Product Type

Microscope

For Use With

OBT 103

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kern achromatic objective offers precise magnification at 60x, Ideal for detailed observation in optical instruments, enhancing the clarity and definition of your specimens.

Objective magnification is 60x for detailed analysis

Achromatic quality ensures minimal colour distortion

Numerical aperture of 0.85 optimises light capture

Working distance of 0.4 mm facilitates close observation

Compact dimensions (36x25x25 mm) ensure versatile installation

Temperature-friendly storage range between -5 °C to 40 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy