Kern Phase Contrast Unit, For OBN 148
- RS Stock No.:
- 860-677
- Mfr. Part No.:
- OBB-A1212
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP49,217.31
(exc. VAT)
PHP55,123.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP49,217.31 |
*price indicative
- RS Stock No.:
- 860-677
- Mfr. Part No.:
- OBB-A1212
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Phase Contrast Unit | |
| Product Type | Microscope | |
| For Use With | OBN 148 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Phase Contrast Unit | ||
Product Type Microscope | ||
For Use With OBN 148 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern phase-contrast unit is an individual plug-in device featuring an infinity-corrected PH plan objective achieving 100x magnification, specifically designed for Advanced optical observation.
Individual plug-in unit enhances microscopy versatility
Infinity-corrected plan objective delivers crisp, clear images at 100x magnification
Suitable for a varied range of environmental conditions
Compact packaging dimensions allow for easy transport and storage
Lightweight construction simplifies handling and use
