Kern Phase Contrast Unit, For OBL 156
- RS Stock No.:
- 863-036
- Mfr. Part No.:
- OBB-A1400
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP7,339.69
(exc. VAT)
PHP8,220.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,339.69 |
*price indicative
- RS Stock No.:
- 863-036
- Mfr. Part No.:
- OBB-A1400
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Phase Contrast Unit | |
| Product Type | Microscope | |
| For Use With | OBL 156 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Phase Contrast Unit | ||
Product Type Microscope | ||
For Use With OBL 156 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern PH slider is a sophisticated accessory designed for phase-contrast microscopy. It enhances optical clarity and contrast for precise observational tasks within the OBL-1 range, ensuring optimal results for scientific applications.
Storage temperature range -5 °C to 40 °C for versatile environmental conditions
Compact packaging dimensions 100x40x25 mm for efficient transportation
Lightweight design with a net weight of approximately 0.10 kg
Shipping weight of 0.4 kg for ease of handling
Meets REACH classification regulations with no prohibited substances
