Kern Phase Contrast Unit, For OBL 156
- RS Stock No.:
- 863-035
- Mfr. Part No.:
- OBB-A1399
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP7,339.69
(exc. VAT)
PHP8,220.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,339.69 |
*price indicative
- RS Stock No.:
- 863-035
- Mfr. Part No.:
- OBB-A1399
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Microscope | |
| Accessory Type | Phase Contrast Unit | |
| For Use With | OBL 156 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Microscope | ||
Accessory Type Phase Contrast Unit | ||
For Use With OBL 156 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern PH slider designed for phase-contrast microscopy, facilitating enhanced imaging capabilities within the OBL-1 range.
Storage temperature ranges from -5 °C to 40 °C to ensure product integrity
Compact packaging dimensions of 100x40x25 mm, Ideal for efficient storage and handling
Lightweight with a net weight of approximately 0.10 kg, promoting ease of use and transportation
Shipping weight is 0.4 kg, suitable for reliable delivery options
Free from prohibited substances as per REACH classification
