Kern Filter, For OKO 178T251
- RS Stock No.:
- 860-664
- Mfr. Part No.:
- OBB-A1165
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
PHP2,158.92
(exc. VAT)
PHP2,417.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,158.92 |
*price indicative
- RS Stock No.:
- 860-664
- Mfr. Part No.:
- OBB-A1165
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Filter | |
| Product Type | Microscope | |
| For Use With | OKO 178T251 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Filter | ||
Product Type Microscope | ||
For Use With OKO 178T251 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern microscope filter designed to enhance observations with its yellow hue, catering to various models for improved imaging.
Filter type designated as standard for reliable performance
Delivers vibrant yellow colour to improve specimen contrast
Designed with a filter diameter of 45 mm for compatibility
Durable construction ensures longevity in diverse settings
Operates efficiently within a storage temperature range of -5 °C to 40 °C
