Kern Objective Lens, For OKO 178T251
- RS Stock No.:
- 908-442
- Mfr. Part No.:
- OBB-A1620
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP23,744.93
(exc. VAT)
PHP26,594.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP23,744.93 |
*price indicative
- RS Stock No.:
- 908-442
- Mfr. Part No.:
- OBB-A1620
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Microscope | |
| Accessory Type | Objective Lens | |
| For Use With | OKO 178T251 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Microscope | ||
Accessory Type Objective Lens | ||
For Use With OKO 178T251 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern Microscope Objective offers an Infinity Plan Semi Apochromatic objective designed for precise 10x magnification, ensuring optimal clarity and detail for various viewing applications.
Apochromatic objective quality delivers exceptional colour correction
Numerical aperture of 0.3 enhances light-gathering capabilities
Working distance of 20 mm facilitates versatile applications
Compact packaging dimensions of 65x40x40 mm ensure safe shipping
Net weight measures approximately 0.30 kg, Ideal for portable use
Storage temperature range accommodates environments from -5 °C to 40 °C
