Kern Filter, For Microscope
- RS Stock No.:
- 860-673
- Mfr. Part No.:
- OBB-A1190
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP2,158.92
(exc. VAT)
PHP2,417.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,158.92 |
*price indicative
- RS Stock No.:
- 860-673
- Mfr. Part No.:
- OBB-A1190
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Filter | |
| Product Type | Microscope | |
| For Use With | Microscope | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Filter | ||
Product Type Microscope | ||
For Use With Microscope | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern green filter is aimed at enhancing Visual clarity in applications requiring precise light management.
Filter type is standard for reliable performance
Green colour enhances contrast and improves visibility
Diameter measures 32 mm, suitable for various optical setups
Storage temperature range of -5 °C to 40 °C ensures durability under varying conditions
Weighs approximately 0.10 kg, making it easy to handle and transport
