Kern Eyepiece, For Microscope
- RS Stock No.:
- 863-039
- Mfr. Part No.:
- OBB-A1403
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP4,317.04
(exc. VAT)
PHP4,835.08
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP4,317.04 |
*price indicative
- RS Stock No.:
- 863-039
- Mfr. Part No.:
- OBB-A1403
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Microscope | |
| Accessory Type | Eyepiece | |
| For Use With | Microscope | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Microscope | ||
Accessory Type Eyepiece | ||
For Use With Microscope | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern microscope eyepiece designed for precise optical performance, enabling enhanced Visual clarity and detailed observation in various microscopy applications.
Eyepiece diameter is 23.2 mm for optimal viewing comfort
Ocular magnification of 10x enhances detail visibility
High eye point design accommodates users wearing glasses
Anti-fungus construction ensures long-lasting clarity
Wide ocular Visual field of 18 mm for expansive views
Designed to store in temperatures as low as -5 °C and up to 40 °C
