Kern Filter, For Microscope
- RS Stock No.:
- 860-668
- Mfr. Part No.:
- OBB-A1174
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP2,158.92
(exc. VAT)
PHP2,417.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,158.92 |
*price indicative
- RS Stock No.:
- 860-668
- Mfr. Part No.:
- OBB-A1174
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Microscope | |
| Accessory Type | Filter | |
| For Use With | Microscope | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Microscope | ||
Accessory Type Filter | ||
For Use With Microscope | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern blue filter designed to enhance Visual clarity. This essential component ensures compatibility with specific microscope applications, enhancing the overall observational experience.
Filter type is standard, ensuring reliable performance
Constructed with a blue filter colour for effective light transmission
Diameter measures 32 mm, suitable for standard microscope interfaces
Safe storage range between -5 °C and 40 °C, ensuring durability
Minimal net weight of approximately 0.10 kg enhances portability
Compact packaging dimensions of 50x50x2 mm facilitate easy storage
