Kern Objective Lens, For Microscope
- RS Stock No.:
- 860-687
- Mfr. Part No.:
- OBB-A1623
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP108,796.16
(exc. VAT)
PHP121,851.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP108,796.16 |
*price indicative
- RS Stock No.:
- 860-687
- Mfr. Part No.:
- OBB-A1623
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Microscope | |
| Accessory Type | Objective Lens | |
| For Use With | Microscope | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Microscope | ||
Accessory Type Objective Lens | ||
For Use With Microscope | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern Microscope Objective offers a precision microscope objective designed for high-quality imaging. Its primary function is to magnify images at 100x while ensuring exceptional clarity and colour accuracy.
Infinity Plan Semi design enhances optical performance
Apochromatic quality ensures improved colour correction
Numerical aperture of 0.85 supports fine detail observation
Working distance of 3 mm allows close sample examination
Compact packaging dimensions of 70x45x45 mm facilitate convenient storage
Lightweight construction with a net weight of approximately 0.15 kg aids in portability
