Kern Objective Lens, For OCM 167
- RS Stock No.:
- 908-434
- Mfr. Part No.:
- OBB-A1607
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP35,401.66
(exc. VAT)
PHP39,649.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP35,401.66 |
*price indicative
- RS Stock No.:
- 908-434
- Mfr. Part No.:
- OBB-A1607
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Microscope | |
| Accessory Type | Objective Lens | |
| For Use With | OCM 167 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Microscope | ||
Accessory Type Objective Lens | ||
For Use With OCM 167 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern Microscope Objective offers exceptional performance tailored for various laboratory applications, providing an optimal viewing experience with high-quality objectives.
Objective magnification of 40x for detailed observations
Infinity Plan standard ensures accurate imaging without distortion
Numerical Aperture of 0.65 enhances light-gathering capability
Working distance of 5.1 mm facilitates comfortable usage
Anti-fungus construction prolongs the lifespan of the objective
Designed for safe environmental storage within a temperature range of -5 °C to 40 °C
Compact packaging dimensions of 65x40x40 mm for easy transport
