Kern Head, For Microscope

N

Subtotal (1 unit)*

PHP40,150.97

(exc. VAT)

PHP44,969.09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP40,150.97

*price indicative

RS Stock No.:
860-675
Mfr. Part No.:
OBB-A1209
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Microscope

Accessory Type

Head

For Use With

Microscope

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kern binocular lens barrel serves as an essential optical instrument designed for precise viewing and examination. Its high-quality construction ensures Durable use in various settings.

Tube has a 30° angle of inclination for comfortable viewing

Allows 360° rotation to optimise viewer alignment

Siedentopf tube type offers ergonomic benefits for users

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy