Kern Head, For OBN 159T251
- RS Stock No.:
- 860-653
- Mfr. Part No.:
- OBB-A1125
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP25,472.39
(exc. VAT)
PHP28,529.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,472.39 |
*price indicative
- RS Stock No.:
- 860-653
- Mfr. Part No.:
- OBB-A1125
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Head | |
| Product Type | Microscope | |
| For Use With | OBN 159T251 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Head | ||
Product Type Microscope | ||
For Use With OBN 159T251 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern binocular lens barrel offers a versatile optical instrument designed for precise observations. Its construction supports a comfortable user experience with adjustable settings tailored to individual needs.
Tube type is binocular for enhanced viewing experience
Inclination angle is at 30° for optimal line of sight
Allows 360° rotation for versatile positioning
