Kern Objective Lens, For OBN 159T251
- RS Stock No.:
- 863-043
- Mfr. Part No.:
- OBB-A1437
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP42,309.89
(exc. VAT)
PHP47,387.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP42,309.89 |
*price indicative
- RS Stock No.:
- 863-043
- Mfr. Part No.:
- OBB-A1437
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Microscope | |
| Accessory Type | Objective Lens | |
| For Use With | OBN 159T251 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Microscope | ||
Accessory Type Objective Lens | ||
For Use With OBN 159T251 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern Microscope Objective delivers precision imaging through a 100x magnification plan objective, specifically designed for detailed observations.
Objective magnification of 100x for high-resolution imaging
Infinity Plan quality ensures improved image flatness and clarity
Numerical aperture of 1.15 enhances light capture for brighter images
Compact design with dimensions of 65x40x40 mm for ease of storage
Operates in a wide temperature range from -5 °C to 40 °C
