Kern Head, For OBN 159T251
- RS Stock No.:
- 920-773
- Mfr. Part No.:
- OBB-A1359
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP34,538.73
(exc. VAT)
PHP38,683.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP34,538.73 |
*price indicative
- RS Stock No.:
- 920-773
- Mfr. Part No.:
- OBB-A1359
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Microscope | |
| Accessory Type | Head | |
| For Use With | OBN 159T251 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Microscope | ||
Accessory Type Head | ||
For Use With OBN 159T251 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern binocular lens barrel designed for precision optical observation, featuring Advanced construction for superior functionality. Ideal for use in various optical applications, it is a robust tool for professionals seeking quality performance.
Tube type features both binocular and butterfly configurations
Inclination angle of 30° optimises viewing comfort
Allows for 360° rotation, enhancing usability
