Kern Filter, For Optical Instruments
- RS Stock No.:
- 920-416
- Mfr. Part No.:
- OBB-A3212
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP2,158.92
(exc. VAT)
PHP2,417.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,158.92 |
*price indicative
- RS Stock No.:
- 920-416
- Mfr. Part No.:
- OBB-A3212
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Microscope | |
| Accessory Type | Filter | |
| For Use With | Optical Instruments | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Microscope | ||
Accessory Type Filter | ||
For Use With Optical Instruments | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern optical filter designed for use with microscopes, delivering high clarity and vibrant blue colour for enhanced visualisation of samples.
Standard filter type optimises light transmission
Dimensions of 32x32x1 mm ensure compatibility with various instruments
Blue filter colour enhances sample contrast and visibility
Temperature range of -5 °C to 40 °C ensures versatile storage conditions
Lightweight construction with a net weight of approximately 0.10 kg facilitates easy handling
