Kern Optical, For Optical Instruments
- RS Stock No.:
- 908-438
- Mfr. Part No.:
- OBB-A1610
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP8,202.62
(exc. VAT)
PHP9,186.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,202.62 |
*price indicative
- RS Stock No.:
- 908-438
- Mfr. Part No.:
- OBB-A1610
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Microscope | |
| Accessory Type | Optical | |
| For Use With | Optical Instruments | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Microscope | ||
Accessory Type Optical | ||
For Use With Optical Instruments | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern PH Slider designed for precision measurement and analysis. Its robust construction and reliability make it an essential tool for professionals requiring high-quality optical performance.
Offers a slider with 20 x/40 x magnification options for versatile use
Ensures stability with a net weight of approximately 0.20 kg
Compact dimensions of 150x50x20 mm for easy handling and storage
Designed to withstand storage temperatures from -5 °C to 40 °C
Delivered within 1 day for efficient service
Complies with REACH classification, ensuring no prohibited substances
