Kern Optical, For Optical Instruments
- RS Stock No.:
- 908-416
- Mfr. Part No.:
- OBB-A1574
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP8,202.62
(exc. VAT)
PHP9,186.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,202.62 |
*price indicative
- RS Stock No.:
- 908-416
- Mfr. Part No.:
- OBB-A1574
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Optical | |
| Product Type | Microscope | |
| For Use With | Optical Instruments | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Optical | ||
Product Type Microscope | ||
For Use With Optical Instruments | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern condenser is a precision optical instrument designed to enhance the clarity of microscopy. With a fixed mounting and a 1.25 aperture, it efficiently delivers optimal illumination for detailed specimen examination.
Condenser type is Abbe, ensuring superior light gathering and distribution
Fixed mounting provides stability and ease of use during microscopy
Aperture diaphragm included to fine-tune light intensity
