Kern Eyepiece, For OZL 456
- RS Stock No.:
- 863-089
- Mfr. Part No.:
- OZB-A4121
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP6,044.50
(exc. VAT)
PHP6,769.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,044.50 |
*price indicative
- RS Stock No.:
- 863-089
- Mfr. Part No.:
- OZB-A4121
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Microscope Eyepiece | |
| Accessory Type | Eyepiece | |
| For Use With | OZL 456 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Microscope Eyepiece | ||
Accessory Type Eyepiece | ||
For Use With OZL 456 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern microscope eyepiece offers high-quality optical performance, making it an essential accessory for detailed observations in scientific research and educational settings.
Ocular magnification of 25x for superior detail
High eye point design ensures comfortable viewing
Ocular field width of 11.7 mm for broad viewing
30 mm ocular diameter for compatibility with various setups
Constructed with anti-fungus treatment for durability
Designed to operate within a storage temperature range of -5 °C to 40 °C
