Kern Optical, For OZL 456
- RS Stock No.:
- 908-451
- Mfr. Part No.:
- OZB-A4805
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP2,158.92
(exc. VAT)
PHP2,417.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,158.92 |
*price indicative
- RS Stock No.:
- 908-451
- Mfr. Part No.:
- OZB-A4805
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Optical | |
| Product Type | Microscope | |
| For Use With | OZL 456 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Optical | ||
Product Type Microscope | ||
For Use With OZL 456 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern stand insert designed for optical instruments, featuring an opaque glass construction. Its primary function is to provide a stable and aesthetically pleasing support for various optical applications.
Diameter of 95 mm ensures compatibility with standard optical setups
Made from frosted glass for a sophisticated appearance and durability
Suitable for storage temperatures ranging from -5 °C to 40 °C
Compact packaging dimensions of 100x100x10 mm facilitate convenient transport
