Kern Eyepiece, For OZL 456
- RS Stock No.:
- 863-087
- Mfr. Part No.:
- OZB-A4119
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
PHP3,885.58
(exc. VAT)
PHP4,351.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,885.58 |
*price indicative
- RS Stock No.:
- 863-087
- Mfr. Part No.:
- OZB-A4119
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Microscope Eyepiece | |
| Accessory Type | Eyepiece | |
| For Use With | OZL 456 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Microscope Eyepiece | ||
Accessory Type Eyepiece | ||
For Use With OZL 456 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern microscope eyepiece offers high-quality optical performance, making it an essential accessory for detailed observations in scientific research and educational settings.
Ocular field width of HWF enhances Visual clarity
High eye point allows comfortable viewing for extended periods
15x ocular magnification delivers enhanced detail in observations
Ocular diameter of 30 mm offers a spacious viewing area
Anti-fungus construction ensures longevity and reliability
