Kern Eyepiece, For OZP 556

N

Subtotal (1 unit)*

PHP10,793.00

(exc. VAT)

PHP12,088.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP10,793.00

*price indicative

RS Stock No.:
860-720
Mfr. Part No.:
OZB-A5512
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Microscope Eyepiece

Accessory Type

Eyepiece

For Use With

OZP 556

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kern microscope eyepiece offers high-quality optical performance, making it an essential accessory for detailed observations in scientific research and educational settings.

Ocular magnifications provide 10x magnification for clear imaging

High Eye Point design ensures comfortable viewing for extended periods

Ocular field width of 23 mm facilitates a wide Visual range

Constructed with anti-fungus technology for optimal durability and performance

Storage temperatures between -5 °C and 40 °C maintain functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy