Kern Microscope Desktop Stand, For OZL 456

N

Subtotal (1 unit)*

PHP22,449.73

(exc. VAT)

PHP25,143.70

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP22,449.73

*price indicative

RS Stock No.:
860-715
Mfr. Part No.:
OZB-A4605
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Accessory Type

Microscope Desktop Stand

Product Type

Microscope Table

For Use With

OZL 456

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kern Microscope table designed for precise specimen staging, featuring dimensions optimised for both incident and transmitted light observation.

Mechanical specimen stage dimensions of 75x55 mm enhance versatility

Storage temperature range from -5 °C to 40 °C ensures reliable performance in various environments

Lightweight construction with a net weight of approximately 1.6 kg facilitates easy handling

Efficient shipping with a gross weight of 2.0 kg and a volume weight of 1.2 kg for cost-effective logistics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy