Kern Microscope Stand, For OZB-A5306
- RS Stock No.:
- 908-466
- Mfr. Part No.:
- OZB-A5223
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP80,301.93
(exc. VAT)
PHP89,938.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP80,301.93 |
*price indicative
- RS Stock No.:
- 908-466
- Mfr. Part No.:
- OZB-A5223
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Microscope Stand | |
| Product Type | Microscope | |
| For Use With | OZB-A5306 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Microscope Stand | ||
Product Type Microscope | ||
For Use With OZB-A5306 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern stereo microscope stand offers innovative modular construction for versatile use. designed for professionals, it provides stable support tailored to a variety of applications, enhancing the functionality of optical instruments.
Lightweight design with a net weight of approximately 9 kg for easy handling
Double telescopic ARM type allows for flexible positioning of the microscope
Sturdy column height of 515 mm ensures reliable support during use
