Kern Microscope Stand, For OZB-A5306
- RS Stock No.:
- 908-464
- Mfr. Part No.:
- OZB-A5222
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP53,534.35
(exc. VAT)
PHP59,958.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP53,534.35 |
*price indicative
- RS Stock No.:
- 908-464
- Mfr. Part No.:
- OZB-A5222
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Microscope | |
| Accessory Type | Microscope Stand | |
| For Use With | OZB-A5306 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Microscope | ||
Accessory Type Microscope Stand | ||
For Use With OZB-A5306 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern stand provides a modular construction system designed for flexible working, offering individual solutions tailored to your microscopy needs.
Gross weight is approximately 10 kg for stability
Shipping volume weight is also 11.7 kg, ensuring robust packaging
Constructed with a column height of 470 mm for optimal viewing
The ARM length measures 755 mm for versatile positioning
Features a universal mounting diameter of 37 mm for compatibility
Storage temperature tolerance ranges from -5 °C to 40 °C
